Part Details for 2249-Y-120 by Pomona Electronics
Overview of 2249-Y-120 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-Y-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3807
|
Newark | Rf Cable Assembly, Bnc Str Plug, 10 , Connector To Connector:Bnc Plug To Bnc Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.048M, Jacket Colour:Black, Product Range:-, Svhc:No Rohs Compliant: Yes |Pomona 2249-Y-120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$101.7600 / $119.8700 | Buy Now |
DISTI #
501-1856-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
93 In Stock |
|
$54.3876 / $54.8900 | Buy Now |
DISTI #
565-2249-Y-120
|
Mouser Electronics | RF Cable Assemblies BNC (M) RG223/U RoHS: Compliant | 73 |
|
$54.3700 / $54.3800 | Buy Now |
DISTI #
70198019
|
RS | Cable Assembly, BNC Male x2,RG-223/U Cbl,120",19 AWG, SC, Solid Str, Black PVC Jkt | Pomona Electronics 2249-Y-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2400 / $54.8900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Coaxial 3.048m 19AWG BNC to BNC M-M |
8 In Stock |
|
$57.5900 / $63.9900 | Buy Now |
DISTI #
POM-2249-Y-120
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 3.048m, Z: 50Ω Min Qty: 1 | 0 |
|
$65.2500 / $69.6000 | RFQ |
DISTI #
2917821
|
element14 Asia-Pacific | RF CABLE ASSEMBLY, BNC STR PLUG, 10' RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$74.2825 | Buy Now |
DISTI #
2917821
|
Farnell | RF CABLE ASSEMBLY, BNC STR PLUG, 10' RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 3 |
|
$66.1415 / $74.1186 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 3.048m 19AWG BNC to BNC M-M |
8 In Stock |
|
$57.5900 / $63.9900 | Buy Now |
DISTI #
22358.2
|
TestEquity LLC | Pomona 2249-Y-120 Cable Assembly with BNC (M) on Each End, 50 Ohm, RG223/U, 120in Long, 2249 Series | 0 |
|
$63.9900 | Buy Now |
Part Details for 2249-Y-120
2249-Y-120 CAD Models
2249-Y-120 Part Data Attributes
|
2249-Y-120
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-Y-120
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 223/U, CABLE LENGTH: 3.1, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |