Part Details for 2249-Y-144 by Pomona Electronics
Overview of 2249-Y-144 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-Y-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5051
|
Newark | Rf Cable Assy, Bnc Plug-Plug, 3.7M, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:12Ft, Cable Length - Metric:3.7M, Jacket Colour:-, Product Range:2249 Series, Svhc:No Svhc (15-Jan-2019), Connector Type A:Bnc Rohs Compliant: Yes |Pomona 2249-Y-144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.0200 / $73.7600 | Buy Now |
DISTI #
30C4744
|
Newark | Coaxial Cable Assembly, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:12Ft, Cable Length - Metric:3.7M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Pomona 2249-Y-144 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9900 | Buy Now |
DISTI #
2249-Y-144-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 12' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$59.4876 / $60.6900 | Buy Now |
DISTI #
565-2249-Y-144
|
Mouser Electronics | RF Cable Assemblies BNC M/M 144" RoHS: Compliant | 0 |
|
$59.4800 / $59.4900 | Order Now |
DISTI #
70552316
|
RS | CABLE BNC MALE RG223/U 12FT | Pomona Electronics 2249-Y-144 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8700 / $60.6900 | RFQ |
|
Onlinecomponents.com |
2 In Stock |
|
$62.9900 / $69.9900 | Buy Now | |
DISTI #
POM-2249-Y-144
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 3.6576m, Z: 50Ω Min Qty: 1 | 0 |
|
$71.6900 / $76.4700 | RFQ |
DISTI #
3127112
|
element14 Asia-Pacific | RF CABLE ASSY, BNC PLUG-PLUG, 3.7M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$83.0179 | Buy Now |
DISTI #
3127112
|
Farnell | RF CABLE ASSY, BNC PLUG-PLUG, 3.7M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$72.7552 / $81.5360 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$62.9900 / $69.9900 | Buy Now |
Part Details for 2249-Y-144
2249-Y-144 CAD Models
2249-Y-144 Part Data Attributes
|
2249-Y-144
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-Y-144
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 223/U, CABLE LENGTH: 3.7, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |