Part Details for 2249-Y-180 by Pomona Electronics
Overview of 2249-Y-180 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-Y-180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8932
|
Newark | Coaxial Cable Assembly, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Pomona 2249-Y-180 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0000 / $89.9900 | Buy Now |
DISTI #
501-1719-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 15' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$76.4876 / $77.6900 | Buy Now |
DISTI #
565-2249-Y-180
|
Mouser Electronics | RF Cable Assemblies BNC 50OHM RG223 RoHS: Compliant | 0 |
|
$76.4800 / $76.4900 | Order Now |
DISTI #
70552317
|
RS | CABLE BNC MALE RG223/U 15FT | Pomona Electronics 2249-Y-180 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$75.3600 / $77.6900 | RFQ |
|
Onlinecomponents.com |
2 In Stock |
|
$80.9900 / $89.9900 | Buy Now | |
DISTI #
POM-2249-Y-180
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 4.572m, Z: 50Ω Min Qty: 1 | 0 |
|
$93.4400 / $99.6700 | RFQ |
DISTI #
1546435
|
element14 Asia-Pacific | COAXIAL CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$80.9358 | Buy Now |
DISTI #
1546435
|
Farnell | COAXIAL CABLE ASSEMBLY RoHS: Compliant Min Qty: 2 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$77.4913 / $96.8548 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$80.9900 / $89.9900 | Buy Now | |
DISTI #
34775.1
|
TestEquity LLC | Pomona 2249-Y-180 BNC (M) Rg223/U | 0 |
|
$89.9900 | Buy Now |
Part Details for 2249-Y-180
2249-Y-180 CAD Models
2249-Y-180 Part Data Attributes
|
2249-Y-180
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-Y-180
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 223/U, CABLE LENGTH: 4.6, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |