Part Details for 2249-Y-24 by Pomona Electronics
Overview of 2249-Y-24 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-Y-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C8067
|
Newark | Rf Coax Cable, Bnc, Rg223/U, 24", 19Awg, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black Rohs Compliant: Yes |Pomona 2249-Y-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$32.0000 / $39.9900 | Buy Now |
DISTI #
501-2160-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 24" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
55 In Stock |
|
$33.9876 / $34.2900 | Buy Now |
DISTI #
565-2249-Y-24
|
Mouser Electronics | RF Cable Assemblies BNC (M) RG223/U RoHS: Compliant | 25 |
|
$33.9800 | Buy Now |
DISTI #
70197983
|
RS | Cable Assembly, BNC Male x2,RG-223/U Cbl,24",19 AWG, SC, Solid Str, Black PVC Jkt | Pomona Electronics 2249-Y-24 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2600 / $34.2900 | RFQ |
|
Onlinecomponents.com |
4 In Stock |
|
$35.1900 / $39.9900 | Buy Now | |
DISTI #
POM-2249-Y-24
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 0.61m, Z: 50Ω Min Qty: 1 | 0 |
|
$41.0800 / $43.8200 | RFQ |
DISTI #
1372621
|
element14 Asia-Pacific | RF COAX CABLE, BNC, RG223/U, 24", 19AWG RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$35.9682 / $36.2108 | Buy Now |
DISTI #
1372621
|
Farnell | RF COAX CABLE, BNC, RG223/U, 24", 19AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 3 |
|
$34.4448 / $43.0466 | Buy Now |
|
Master Electronics |
4 In Stock |
|
$35.1900 / $39.9900 | Buy Now | |
DISTI #
34776.1
|
TestEquity LLC | Pomona 2249-Y-24 BNC (M) Rg223/U | 0 |
|
$39.9900 | Buy Now |
Part Details for 2249-Y-24
2249-Y-24 CAD Models
2249-Y-24 Part Data Attributes
|
2249-Y-24
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-Y-24
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 223/U, CABLE LENGTH: 0.6, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |