Part Details for 2249-Y-240 by Pomona Electronics
Overview of 2249-Y-240 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-Y-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C4745
|
Newark | Coaxial Cable Assembly, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:20Ft, Cable Length - Metric:6.1M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Pomona 2249-Y-240 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$80.0000 / $99.9900 | Buy Now |
DISTI #
501-1634-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 20' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
32 In Stock |
|
$84.9876 / $85.6900 | Buy Now |
DISTI #
565-2249-Y-240
|
Mouser Electronics | RF Cable Assemblies BNC 50OHM RG223 RoHS: Compliant | 14 |
|
$84.9800 / $84.9900 | Buy Now |
DISTI #
70197652
|
RS | CABLE BNC MALE RG223/U 20FT | Pomona Electronics 2249-Y-240 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1200 / $85.6900 | RFQ |
|
Onlinecomponents.com |
3 In Stock |
|
$89.9900 / $99.9900 | Buy Now | |
DISTI #
POM-2249-Y-240
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 6.096m, Z: 50Ω Min Qty: 1 | 0 |
|
$101.5000 / $108.2600 | RFQ |
|
Powell Electronics | RF Cable Assemblies BNC 50OHM RG223 Min Qty: 1 | 1 |
|
$94.9900 | Buy Now |
DISTI #
1696868
|
element14 Asia-Pacific | COAXIAL CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$89.8626 | Buy Now |
DISTI #
1696868
|
Farnell | COAXIAL CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 3 |
|
$86.0050 / $107.5031 | Buy Now |
|
Master Electronics |
3 In Stock |
|
$89.9900 / $99.9900 | Buy Now |
Part Details for 2249-Y-240
2249-Y-240 CAD Models
2249-Y-240 Part Data Attributes
|
2249-Y-240
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-Y-240
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 223/U, CABLE LENGTH: 6.2, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |