Part Details for 2249-Y-60 by Pomona Electronics
Overview of 2249-Y-60 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-Y-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C8069
|
Newark | Coaxial Cable Assembly, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.5M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Pomona 2249-Y-60 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9900 | Buy Now |
DISTI #
501-2161-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
57 In Stock |
|
$40.7876 / $41.2900 | Buy Now |
DISTI #
565-2249-Y-60
|
Mouser Electronics | RF Cable Assemblies BNC M-M RG223/U 5' RoHS: Compliant | 10 |
|
$40.7800 / $40.7900 | Buy Now |
DISTI #
70198017
|
RS | Cable Assembly, BNC Male x2,RG-223/U Cbl,60",19 AWG, SC, Solid Str, Black PVC Jkt | Pomona Electronics 2249-Y-60 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0500 / $41.2900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$42.2300 / $47.9900 | Buy Now | |
DISTI #
POM-2249-Y-60
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 1.524m, Z: 50Ω Min Qty: 1 | 0 |
|
$49.1400 / $52.4100 | RFQ |
DISTI #
1696834
|
Farnell | COAXIAL CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$40.2612 | Buy Now |
DISTI #
34780.1
|
TestEquity LLC | Pomona 2249-Y-60 BNC (M) Rg223/U | 10 |
|
$47.9900 | Buy Now |
Part Details for 2249-Y-60
2249-Y-60 CAD Models
2249-Y-60 Part Data Attributes
|
2249-Y-60
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-Y-60
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 223/U, CABLE LENGTH: 1.5, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |