Part Details for 2249-Y-72 by Pomona Electronics
Overview of 2249-Y-72 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-Y-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7380
|
Newark | Coaxial Cable Assembly, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Pomona 2249-Y-72 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$40.0000 / $49.9900 | Buy Now |
DISTI #
501-1857-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
30 In Stock |
|
$42.4876 / $43.5900 | Buy Now |
DISTI #
565-2249-Y-72
|
Mouser Electronics | RF Cable Assemblies BNC (M) RG223/U RoHS: Compliant | 28 |
|
$42.4800 / $42.4900 | Buy Now |
DISTI #
70198018
|
RS | Cable Assembly, BNC Male x2,RG-223/U Cbl,72",19 AWG, SC, Solid Str, Black PVC Jkt | Pomona Electronics 2249-Y-72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$40.9700 / $43.5900 | RFQ |
|
Onlinecomponents.com | Cable Assembly Coaxial 1.829m 19AWG BNC to BNC M-M |
1 In Stock |
|
$43.9900 / $49.9900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 1 |
|
$41.4254 | Buy Now |
DISTI #
POM-2249-Y-72
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 1.829m, Z: 50Ω Min Qty: 1 | 0 |
|
$51.5500 / $54.9900 | RFQ |
DISTI #
1538566
|
element14 Asia-Pacific | COAXIAL CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$44.9637 / $46.0373 | Buy Now |
DISTI #
1538566
|
Farnell | COAXIAL CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 20 |
|
$42.0047 / $52.5058 | Buy Now |
|
Master Electronics | Cable Assembly Coaxial 1.829m 19AWG BNC to BNC M-M |
1 In Stock |
|
$43.9900 / $49.9900 | Buy Now |
Part Details for 2249-Y-72
2249-Y-72 CAD Models
2249-Y-72 Part Data Attributes
|
2249-Y-72
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-Y-72
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 223/U, CABLE LENGTH: 1.8, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |