Part Details for 224K400RA6-FA by Cornell Dubilier Electronics Inc
Overview of 224K400RA6-FA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224K400RA6-FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
224K400RA6-FA-ND
|
DigiKey | CAP FILM 0.22UF 10% 400VDC RAD Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$1.1075 | Buy Now |
DISTI #
224K400RA6-FA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$2.6600 | Buy Now |
Part Details for 224K400RA6-FA
224K400RA6-FA CAD Models
224K400RA6-FA Part Data Attributes
|
224K400RA6-FA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
224K400RA6-FA
Cornell Dubilier Electronics Inc
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 8.6 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.8 mm |