Part Details for 224PPB102K by Cornell Dubilier Electronics Inc
Overview of 224PPB102K by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224PPB102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1090-ND
|
DigiKey | CAP FILM 0.22UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3341 In Stock |
|
$2.6075 / $3.7000 | Buy Now |
DISTI #
598-224PPB102K
|
Mouser Electronics | Film Capacitors 0.22uF 1kV 10% RoHS: Compliant | 197 |
|
$2.9800 / $4.4100 | Buy Now |
DISTI #
224PPB102K
|
TTI | Film Capacitors 0.22uF 1kV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 150 In Stock |
|
$2.7400 | Buy Now |
Part Details for 224PPB102K
224PPB102K CAD Models
224PPB102K Part Data Attributes
|
224PPB102K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
224PPB102K
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 14 mm |
Alternate Parts for 224PPB102K
This table gives cross-reference parts and alternative options found for 224PPB102K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 224PPB102K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73QR3220CK30K | CAPACITOR, FILM/FOIL | KEMET Corporation | 224PPB102K vs 73QR3220CK30K |