Part Details for 224PPB102K by Illinois Capacitor Inc
Overview of 224PPB102K by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224PPB102K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6667
|
Newark | Capacitor Polypropylene Pp Film 0.22Uf, 1Kv, 10%, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Voltage(Ac):630V, Voltage(Dc):1Kv, Qualification:-Rohs Compliant: Yes |Illinois Capacitor 224PPB102K Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 1071 |
|
$4.2400 | Buy Now |
|
Future Electronics | PPB Series 1000 V 0.22 uF ±10 % Radial Polypropylene Foil Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Bag | 0Bag |
|
$4.1600 / $4.8100 | Buy Now |
|
Onlinecomponents.com | Polypropylene Film Capacitor - 0.22uF ±10% - 1000WVDC - +105°C |
450 In Stock 1071 Factory Stock |
|
$2.3800 / $3.2000 | Buy Now |
|
Master Electronics | Polypropylene Film Capacitor - 0.22uF ±10% - 1000WVDC - +105°C |
450 In Stock 1071 Factory Stock |
|
$2.3800 / $3.2000 | Buy Now |
Part Details for 224PPB102K
224PPB102K CAD Models
224PPB102K Part Data Attributes
|
224PPB102K
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
224PPB102K
Illinois Capacitor Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Additional Feature | RATED AC VOLTAGE (V): 600 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | PPB | |
Surface Mount | NO | |
Terminal Shape | WIRE |