Part Details for 2250067-1 by Bel Fuse
Overview of 2250067-1 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2250067-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2250067-1
|
Avnet Americas | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 12 Terminal 2 LED 1 x 1 Port - Trays (Alt: 2250067-1) RoHS: Compliant Min Qty: 770 Package Multiple: 77 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.9184 / $4.8980 | Buy Now |
DISTI #
2250067-1
|
Avnet Abacus | Connector RJ45 Receptacle 8POS Solder Right Angle Through Hole 12 Terminal 2 LED 1 x 1 Port (Alt: 2250067-1) RoHS: Compliant Min Qty: 770 Package Multiple: 385 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2250067-1
2250067-1 CAD Models
2250067-1 Part Data Attributes
|
2250067-1
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
2250067-1
Bel Fuse
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | EMI SHEILDED | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.539 inch | |
Body Depth | 0.852 inch | |
Body Length | 0.635 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CUL, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |