Part Details for 22511613 by HUBER+SUHNER
Overview of 22511613 by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 22511613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
100 In Stock |
|
$6.3000 / $8.9400 | Buy Now | |
|
Master Electronics |
100 In Stock |
|
$6.3000 / $8.9400 | Buy Now |
Part Details for 22511613
22511613 CAD Models
22511613 Part Data Attributes
|
22511613
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22511613
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 1500V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Conductor Finish | COPPER SILVER | |
Conductor Material | STEEL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 2.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1500 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |