Part Details for 2252151 (ALTERNATE: 2252151) by RS Pro
Overview of 2252151 (ALTERNATE: 2252151) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2252151 (ALTERNATE: 2252151)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72927730
|
RS | Tri-Rated Hook-Up Wire Blue PVC 1kV 600V 16AWG 30/0.2mm Reel Of 1000ft | RS PRO 2252151 RoHS: Compliant Min Qty: 1 Package Multiple: 305 Lead time: 17 Weeks, 0 Days Container: Reel | 3 |
|
$192.0400 / $223.9900 | Buy Now |