Part Details for 225243-E by TE Connectivity
Overview of 225243-E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225243-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-225243-ETR-ND
|
DigiKey | M12 M 4 A L90F T * 301 * 188 * * Min Qty: 250 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6459 | Buy Now |
DISTI #
305-225243
|
Mouser Electronics | Circular Metric Connectors M12 M 4 A L90F T * 301 * * * Y * 00 RoHS: Compliant | 0 |
|
$16.6400 / $22.4600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$14.1600 | Buy Now |
DISTI #
ERN225243
|
Heilind Electronics | M12 R/A MALE FOR SENSOR PIPE4-PIN A-CODING THR | Americas - 0 in Stock |
|
$18.9355 / $19.7214 | Buy Now |
|
Onlinecomponents.com | M12 M 4 A L90F T * 301 * 188 * * Y * 000 | 0 |
|
$7.2400 / $15.0800 | Buy Now |
DISTI #
ERN225243
|
Interstate Connecting Components | M12 R/A MALE FOR SENSOR PIPE4-PIN A-CODING THR | 0 |
|
$18.9355 / $19.7214 | Buy Now |
DISTI #
225243-E
|
Avnet Abacus | Conn Circular Insert M12 PIN 4 POS Solder T/R (Alt: 225243-E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 61 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M12 M 4 A L90F T * 301 * 188 * * Y * 000 | 0 |
|
$7.2400 / $15.0800 | Buy Now |
Part Details for 225243-E
225243-E CAD Models
225243-E Part Data Attributes:
|
225243-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225243-E
TE Connectivity
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Current (Signal) | 4 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |