Part Details for 225252-E by TE Connectivity
Overview of 225252-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225252-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-225252-E-ND
|
DigiKey | 4-PIN, A-CODING, THR Min Qty: 1 Lead time: 30 Weeks Container: Box |
253 In Stock |
|
$15.2196 / $21.1700 | Buy Now |
DISTI #
225252-E
|
Avnet Americas | Conn Circular Insert M12 PIN 4 POS Solder T/R (Alt: 225252-E) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | 250 |
|
RFQ | |
DISTI #
305-225252
|
Mouser Electronics | Circular Metric Connectors M12 M 4 A L90H T * 301 * * * * * 00 RoHS: Compliant | 0 |
|
$15.6700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$13.3300 | Buy Now |
|
Onlinecomponents.com | M12 M 4 A L90H T * 301 * 188 * * * * 000 RoHS: Compliant | 0 |
|
$6.9700 / $14.5300 | Buy Now |
DISTI #
225252-E
|
Avnet Americas | Conn Circular Insert M12 PIN 4 POS Solder T/R (Alt: 225252-E) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | 250 |
|
RFQ | |
DISTI #
225252-E
|
Avnet Americas | Conn Circular Insert M12 PIN 4 POS Solder T/R (Alt: 225252-E) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | 250 |
|
RFQ | |
DISTI #
225252-E
|
Avnet Abacus | Conn Circular Insert M12 PIN 4 POS Solder T/R (Alt: 225252-E) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 5 Days | Abacus - 250 |
|
Buy Now | |
|
Master Electronics | M12 M 4 A L90H T * 301 * 188 * * * * 000 RoHS: Compliant | 0 |
|
$6.9700 / $14.5300 | Buy Now |
Part Details for 225252-E
225252-E CAD Models
225252-E Part Data Attributes
|
225252-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
225252-E
TE Connectivity
Circular Connector, 4 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |