Part Details for 22542452 by HUBER+SUHNER
Overview of 22542452 by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for 22542452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PROTECTIV CAP - N - plug (male) |
30 In Stock |
|
$10.2500 / $22.5000 | Buy Now |
DISTI #
61N-0-0-1
|
Richardson RFPD | DUST CAP RoHS: Compliant Min Qty: 1 | 0 |
|
$16.7100 | Buy Now |
|
Master Electronics | PROTECTIV CAP - N - plug (male) |
30 In Stock |
|
$10.2500 / $22.5000 | Buy Now |
Part Details for 22542452
22542452 CAD Models
22542452 Part Data Attributes:
|
22542452
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22542452
HUBER+SUHNER
Connector Accessory, Cap Item,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |