Part Details for 225491641547 by YAGEO Corporation
Overview of 225491641547 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225491641547
225491641547 CAD Models
225491641547 Part Data Attributes:
|
225491641547
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225491641547
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for 225491641547
This table gives cross-reference parts and alternative options found for 225491641547. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225491641547, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N681J250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 225491641547 vs SH18N681J250CT |
223891651547 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225491641547 vs 223891651547 |
SH18N681J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 225491641547 vs SH18N681J250CG |
223891611547 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225491641547 vs 223891611547 |
MG18N681J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 225491641547 vs MG18N681J250CT |
MG18N681J250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 225491641547 vs MG18N681J250CG |
0603N681J250LT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 225491641547 vs 0603N681J250LT |
GHQ10CG681J25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | 225491641547 vs GHQ10CG681J25NT |
0603CG681J250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | 225491641547 vs 0603CG681J250CT |
C0G681J25V0603 | Ceramic Capacitor, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.00068uF, 0603 | Jyh Hsu Electronics Co Ltd | 225491641547 vs C0G681J25V0603 |