Part Details for 225P10294XD3 by Vishay Sprague
Overview of 225P10294XD3 by Vishay Sprague
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P10294XD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 131 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 400V, 10% +TOL, 10% -TOL, 0.001UF, THROUGH HOLE MOUNT | 58 |
|
$1.2076 / $1.5095 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYESTER, 400V, 10% +TOL, 10% -TOL, 0.001UF, THROUGH HOLE MOUNT | 104 |
|
$1.4000 / $4.0000 | Buy Now |
Part Details for 225P10294XD3
225P10294XD3 CAD Models
225P10294XD3 Part Data Attributes:
|
225P10294XD3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
225P10294XD3
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYESTER, 400 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 8025 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE(V) : 200 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 19.99 mm | |
JESD-609 Code | e3 | |
Length | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 8025 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 9.525 mm | |
Terminal Shape | WIRE | |
Width | 6.35 mm |