Part Details for 225P10494XD3 by Cornell Dubilier Electronics Inc
Overview of 225P10494XD3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225P10494XD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8185
|
Newark | Capacitor, Film, Pet, 0.1Uf, 400V, Radial, Dielectric Type:Film/Foil Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):200V, Voltage(Dc):400V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Cornell Dubilier 225P10494XD3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 594 |
|
$2.5500 / $4.5600 | Buy Now |
DISTI #
338-3447-ND
|
DigiKey | CAP FILM 0.1UF 10% 400VDC RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
420 In Stock |
|
$1.2629 / $3.3000 | Buy Now |
DISTI #
598-225P10494XD3
|
Mouser Electronics | Film Capacitors 400V 100nF ORANGE DROP RoHS: Compliant | 1215 |
|
$1.6700 / $3.3000 | Buy Now |
DISTI #
V36:1790_14690450
|
Arrow Electronics | Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 | Americas - 2010 |
|
$2.5430 | Buy Now |
|
Future Electronics | 225P Series 400 V 0.1 uF ±10 % Radial Orange Drop® Polyester Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.2300 / $2.5700 | Buy Now |
|
Onlinecomponents.com | Orange Drop® Polyester Film/Foil Capacitor - 0.1uF (+/-) 10% - 400VDC - 1.25 inch Hockey Stick Crimp Lead |
1079 In Stock 2213 Factory Stock |
|
$1.5700 / $2.4600 | Buy Now |
DISTI #
61675392
|
Verical | Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85°C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2212 | Americas - 2010 |
|
$1.4000 | Buy Now |
DISTI #
60990094
|
Verical | Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85°C RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2142 | Americas - 970 |
|
$2.2565 / $4.6623 | Buy Now |
DISTI #
26078096
|
Verical | Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 600 |
|
$2.3867 / $2.7538 | Buy Now |
DISTI #
66395335
|
Verical | Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 500 |
|
$2.3500 | Buy Now |
Part Details for 225P10494XD3
225P10494XD3 CAD Models
225P10494XD3 Part Data Attributes:
|
225P10494XD3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
225P10494XD3
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 21.3 mm | |
JESD-609 Code | e3 | |
Length | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE | |
Width | 13.2 mm |