Part Details for 226 by Switchcraft Conxall
Overview of 226 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC1143-ND
|
DigiKey | CONN PLUG MONO 6.35MM R/A 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
686 In Stock |
|
$5.4500 / $8.1200 | Buy Now |
DISTI #
502-226
|
Mouser Electronics | Phone Connectors 2C 1/4"RT ANG SHIELD RoHS: Compliant | 757 |
|
$5.3700 / $8.0900 | Buy Now |
DISTI #
70214540
|
RS | Conn AV Phone Plug 2 Cont Sz 1/4" Cbl Mnt Rt. Ang Insulated Clamp | Switchcraft 226 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 |
|
$5.7700 / $8.0200 | Buy Now |
|
Onlinecomponents.com | Phone Plug - Male - Mono - 6.35mm (0.250", 1/4") - 2 Conductors, 2 Contacts - 0.297" (7.54mm) Cable Opening - 500VAC - Right Angle - Solder Eyelet(s). RoHS: Compliant |
2059 In Stock |
|
$4.6000 / $7.7700 | Buy Now |
DISTI #
226
|
TTI | Phone Connectors 2C 1/4"RT ANG SHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 116 In Stock |
|
$4.6200 / $7.7600 | Buy Now |
DISTI #
000000000000069975
|
Sager | Phone Connectors 2C 1/4RT ANG SHIELD Min Qty: 1 | 52 |
|
$4.6400 / $5.1400 | Buy Now |
|
Master Electronics | Phone Plug - Male - Mono - 6.35mm (0.250", 1/4") - 2 Conductors, 2 Contacts - 0.297" (7.54mm) Cable Opening - 500VAC - Right Angle - Solder Eyelet(s). RoHS: Compliant |
2059 In Stock |
|
$4.6000 / $7.7700 | Buy Now |
Part Details for 226
226 CAD Models
226 Part Data Attributes
|
226
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
226
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Clamp Solder Lug Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Audio Type | PHONO | |
Body Depth | 1.829 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CLAMP SOLDER LUG |