Part Details for 2260B-30-72 by Keithley Instruments
Overview of 2260B-30-72 by Keithley Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2260B-30-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X6569
|
Newark | Power Supply, 1Ch, 720W, 30V, 72A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:30V, Output Current Min:0A, Output Current Max:72A, Power Rating:720W Rohs Compliant: Yes |Keithley 2260B-30-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2,960.0000 | Buy Now |
DISTI #
795-2260B-30-72
|
Mouser Electronics | Bench Top Power Supplies Programmable DC Power Supply, 30V, 72A, 720W RoHS: Compliant | 0 |
|
$2,960.0000 | Order Now |
DISTI #
22706.1
|
TestEquity LLC | Keithley 2260B-30-72 DC Power Supply, Single Output, 30 V, 72 A, 720 W, 2260B Series | 0 |
|
$2,960.0000 | Buy Now |