-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SUB MIN PIN MULTIMATE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M2058
|
Newark | Crimp Pin, 26Awg, Product Range:-, Contact Gender:Pin, Contact Termination Type:Crimp, For Use With:Cpc, G Series, M Series, Metrimate Connectors, Wire Size Awg Max:26Awg, Wire Size Awg Min:26Awg, Current Rating:-, Contact Rohs Compliant: Yes |Amp Te Connectivity 226537-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4800 / $10.5800 | Buy Now |
DISTI #
A25145-ND
|
DigiKey | CONN PIN 26AWG GOLD CRIMP Min Qty: 4000 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2464 | Buy Now |
DISTI #
571-2265371
|
Mouser Electronics | RF Connectors / Coaxial Connectors Contact Pin 26 AWG 30" AU RoHS: Compliant | 0 |
|
$6.6000 / $9.2000 | Order Now |
|
Future Electronics | 26 AWG Pin Shielded Wire Straight Body Style Multiple Coaxial Contact RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$4.8400 | Buy Now |
DISTI #
AMP226537-1
|
Heilind Electronics | SUB MIN PIN MULTIMATE | Americas - 0 in Stock3187 On Order |
|
$5.8312 | Buy Now |
|
Onlinecomponents.com | Contact - Pin - Crimp - CPC - G Series - M Series - Metrimate Connectors - 26 AWG - 26 AWG. RoHS: Compliant |
7635 On Order |
|
$5.1300 / $15.7400 | Buy Now |
DISTI #
226537-1
|
TTI | RF Connectors / Coaxial Connectors Contact Pin 26 AWG 30" AU RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.8100 / $5.0000 | Buy Now |
DISTI #
AMP226537-1
|
Interstate Connecting Components | SUB MIN PIN MULTIMATE | 01062 On Order |
|
$5.8312 | Buy Now |
DISTI #
TE Connectivity 226537-1
|
PEI Genesis | Connector Accessory Contact | 0 |
|
Buy Now | |
DISTI #
226537-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount (Alt: 226537-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226537-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226537-1
TE Connectivity
SUB MIN PIN MULTIMATE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CABLE TYPE: RG 174DB, RG179, RG 179A, RG 179B, RG 187, RG 187A,RG 187DB, RG 188, RG 188A, RG 316 | |
Assembly Item Name | CONTACT | |
Cable Types | RD 316, RG 161, RG 174 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | COAX | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
Insulator Material | TPX | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |