Part Details for 2266101-1 by TE Connectivity
Overview of 2266101-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2266101-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8901
|
Newark | Ocean_2.0_Applicator-S-090F110O |Te Connectivity 2266101-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,472.6300 / $2,731.8500 | Buy Now |
DISTI #
2266101-1-ND
|
DigiKey | OC-AT-S-FM-090F110O-001-0706/07 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$2,819.5900 | Buy Now |
DISTI #
2266101-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2266101-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2266101-1
|
Mouser Electronics | Bench Top Tools OC-AT-S-FM-090F110O- 001-0706/07 RoHS: Not Compliant | 0 |
|
$2,819.5900 | Order Now |
DISTI #
AMP2266101-1
|
Heilind Electronics | OC-AT-S-FM- | Americas - 6 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-090F110O |
10 In Stock 2 Factory Stock |
|
$2,878.6900 / $2,907.7000 | Buy Now |
DISTI #
66450444
|
Verical | OCEAN - Atlantic Side Feed Applicator Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$3,408.3690 / $3,465.6734 | Buy Now |
DISTI #
2266101-1
|
TTI | Bench Top Tools OC-AT-S-FM-090F110O- 001-0706/07 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2,653.2000 / $2,785.8600 | Buy Now |
DISTI #
2266101-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2266101-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
AMP2266101-1
|
Interstate Connecting Components | OC-AT-S-FM- | 2 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
Part Details for 2266101-1
2266101-1 CAD Models
2266101-1 Part Data Attributes:
|
2266101-1
TE Connectivity
Buy Now
|
Compare Parts:
2266101-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |