-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2267256-4-ND
|
DigiKey | 40 50/50 HDR DRST TH .390 Min Qty: 450 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.5297 | Buy Now |
DISTI #
2267256-4
|
Avnet Americas | Connector Shrouded Header 40 Position 1.27mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2267256-4) Min Qty: 450 Package Multiple: 18 Container: Tube | 0 |
|
$9.9780 / $12.0075 | Buy Now |
DISTI #
AMP2267256-4
|
Heilind Electronics | 40 50/50 HDR DRST TH .390 | Americas - 0 in Stock |
|
$8.5433 / $12.6208 | Buy Now |
|
Onlinecomponents.com | 40 50/50 HDR DRST TH .390 RoHS: Compliant | 0 |
|
$10.4800 / $28.6200 | Buy Now |
DISTI #
AMP2267256-4
|
Interstate Connecting Components | 40 50/50 HDR DRST TH .390 | 0 |
|
$8.5433 / $12.6208 | Buy Now |
|
Master Electronics | 40 50/50 HDR DRST TH .390 RoHS: Compliant | 0 |
|
$10.4800 / $28.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2267256-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267256-4
TE Connectivity
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.23 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.13 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.097 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for 2267256-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2267256-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF12(5.0)-40DP-0.5V(48) | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.019 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug | Hirose Electric Co Ltd | 2267256-4 vs DF12(5.0)-40DP-0.5V(48) |
55650-0481 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Molex | 2267256-4 vs 55650-0481 |
53649-0402 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking Mech, Brown Insulator, Receptacle, | Molex | 2267256-4 vs 53649-0402 |
53649-0472 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, | Molex | 2267256-4 vs 53649-0472 |
5-1571424-1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2267256-4 vs 5-1571424-1 |
2267255-4 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2267256-4 vs 2267255-4 |
53649-0405 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking Mech, Brown Insulator, Receptacle, | Molex | 2267256-4 vs 53649-0405 |