Part Details for 226CKR050M by Illinois Capacitor Inc
Overview of 226CKR050M by Illinois Capacitor Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226CKR050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7092
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 50V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Illinois Capacitor 226CKR050M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19424 |
|
$0.0400 | Buy Now |
DISTI #
70112142
|
RS | Capacitor, Aluminum Electrolytic, Subminiature, Radial, 22uF, 50VDC, 5X11mm | Illinois Capacitor - A Brand of Cornell Dubilier 226CKR050M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 17980 |
|
$0.0170 | Buy Now |
|
Future Electronics | CKR Series 50 V 22 uF 5 x 11mm LS=2 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0665 / $0.0816 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 22uF ±20% - 50WVDC - +85°C |
18900 In Stock |
|
$0.0276 / $0.0429 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 2610 |
|
$0.0562 / $0.1875 | Buy Now |
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% | 628 |
|
$0.0545 / $0.0872 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% | 1155 |
|
$0.0654 / $0.2180 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% | 2088 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
1666115
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 19424 |
|
$0.0429 / $0.2536 | Buy Now |
Part Details for 226CKR050M
226CKR050M CAD Models
226CKR050M Part Data Attributes:
|
226CKR050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
226CKR050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7536 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.033 mA | |
Length | 11 mm | |
Manufacturer Series | CKR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 110 mA | |
Series | CKR | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |