-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet), AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1395-ND
|
DigiKey | CAP ALUM 22UF 20% 500V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
69 In Stock |
|
$2.3192 / $4.5500 | Buy Now |
DISTI #
598-226TTA500AQW
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 500V 20% LYTICS/IC RoHS: Compliant | 847 |
|
$2.2600 / $4.5500 | Buy Now |
DISTI #
226TTA500AQW
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 500V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1900 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226TTA500AQW
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
226TTA500AQW
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet), AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18839.4 mΩ | |
Leakage Current | 1.14 mA | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 115 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |