Part Details for 227-1153-001 by ITT Interconnect Solutions
Overview of 227-1153-001 by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-153-10L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 227-1153-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0756
|
Newark | Connector |Itt Cannon 227-1153-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6500 / $9.8200 | Buy Now |
DISTI #
2266-227-1153-001-ND
|
DigiKey | 227-1153-001 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$7.3600 | Buy Now |
DISTI #
227-1153-001
|
Avnet Americas | COMPONENT NOT FOR RESALE PLATE, POL KEY DPXBN-34 W/BLUE STRIPE - Bulk (Alt: 227-1153-001) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3000 / $10.8040 | Buy Now |
DISTI #
965-227-1153-001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$7.1200 | Order Now |
DISTI #
ITT227-1153-001
|
Heilind Electronics | PLATE, POL KEY DPXBN-34 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Rectangular Connector |
146 Partner Stock |
|
$7.4000 / $21.2000 | Buy Now |
DISTI #
61917293
|
Verical | Rack and Panel Rectangular Connector Min Qty: 10 Package Multiple: 1 | Americas - 146 |
|
$6.2600 / $6.5100 | Buy Now |
DISTI #
2271153001-ITT
|
TME | 227-1153-001 Min Qty: 6 | 146 |
|
$7.0031 / $8.0825 | Buy Now |
DISTI #
ITT227-1153-001
|
Interstate Connecting Components | PLATE, POL KEY DPXBN-34 | 0 |
|
Buy Now | |
DISTI #
C1S329900204027
|
Chip1Stop | Connector Other RoHS: Not Compliant | 146 |
|
$7.0800 / $7.8600 | Buy Now |