Part Details for 227-1297-000 by ITT Interconnect Solutions
Overview of 227-1297-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227-1297-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2201
|
Newark | Itt Cannon |Itt Cannon 227-1297-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.4800 / $47.6000 | Buy Now |
DISTI #
2266-227-1297-000-ND
|
DigiKey | 227-1297-000 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$48.8900 / $52.8000 | Buy Now |
DISTI #
ITT227-1297-000
|
Heilind Electronics | PLATE,INSERT SKT REAR 71C1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Connector Rectangular RoHS: Compliant |
46 Partner Stock |
|
$36.9100 / $75.2400 | Buy Now |
DISTI #
ITT227-1297-000
|
Interstate Connecting Components | PLATE,INSERT SKT REAR 71C1 | 0 |
|
Buy Now | |
|
Master Electronics | Rack and Panel Connector Rectangular RoHS: Compliant |
46 Partner Stock |
|
$36.9100 / $75.2400 | Buy Now |