Part Details for 2271154 by Phoenix Contact
Overview of 2271154 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2271154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2271154
|
Mouser Electronics | Solid State Relays - PCB Mount SIM-EI- 24DC/TTL/100 RoHS: Compliant | 0 |
|
$64.8900 / $75.6600 | Order Now |
|
Onlinecomponents.com | Input optocoupler, with protection circuits in input and output circuits, input: 24 V DC, output: TTL logic level, max. 100 mA RoHS: Compliant | 0 |
|
$65.1300 / $83.9900 | Buy Now |
DISTI #
000000000000184176
|
Sager | Solid State Relays - PCB Mount SIM-EI- 24DC/TTL/100 | 0 |
|
Buy Now | |
|
Master Electronics | Input optocoupler, with protection circuits in input and output circuits, input: 24 V DC, output: TTL logic level, max. 100 mA RoHS: Compliant | 0 |
|
$65.1300 / $83.9900 | Buy Now |
Part Details for 2271154
2271154 CAD Models
2271154 Part Data Attributes
|
2271154
Phoenix Contact
Buy Now
|
Compare Parts:
2271154
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |