Part Details for 227161-3 by TE Connectivity
Overview of 227161-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 227161-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70087697
|
RS | BNC 50 OHM BOARD MNT, RTANG JK W/MTG PINS, BNC PCB | TE Connectivity 227161-3 RoHS: Not Compliant Min Qty: 525 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.6300 | RFQ |
|
Onlinecomponents.com | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | CONN JACK BNC R/A 50OHM PCB AU | 479 |
|
$1.8900 / $4.7250 | Buy Now |
|
Quest Components | CONN JACK BNC R/A 50OHM PCB AU | 7 |
|
$3.1500 / $4.7250 | Buy Now |
|
Quest Components | CONN JACK BNC R/A 50OHM PCB AU | 3 |
|
$3.1500 / $4.7250 | Buy Now |
|
Quest Components | CONN JACK BNC R/A 50OHM PCB AU | 56 |
|
$3.1500 / $4.7250 | Buy Now |
|
Quest Components | CONN JACK BNC R/A 50OHM PCB AU | 25 |
|
$3.1500 / $4.7250 | Buy Now |
|
Quest Components | CONN JACK BNC R/A 50OHM PCB AU | 2 |
|
$6.0000 / $7.2000 | Buy Now |
Part Details for 227161-3
227161-3 CAD Models
227161-3 Part Data Attributes
|
227161-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227161-3
TE Connectivity
PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.625 inch | |
Body Depth | 1.375 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 15.568 N | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYMETHYLPENTENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 | |
Withdrawl Force-Min | .278 N |