-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 Pos. Sealed MCON 1.2 Connect
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9275
|
Newark | 6 Pos. Sealed Mcon 1.2 Connect Rohs Compliant: Yes |Amp Te Connectivity 2272975-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$2.1000 / $2.7200 | Buy Now |
DISTI #
70AH7377
|
Newark | Automotive Conn Housing, Plug, 6Pos Rohs Compliant: Yes |Te Connectivity 2272975-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2777 |
|
$1.7500 | Buy Now |
DISTI #
17-2272975-1-ND
|
DigiKey | 6 POS. SEALED MCON 1.2 CONNECT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2931 In Stock |
|
$2.0174 / $2.6200 | Buy Now |
DISTI #
2272975-1
|
Avnet Americas | Conn Housing PL 6 POS 2.54mm ST Cable Mount - Bulk (Alt: 2272975-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8347 / $2.0714 | Buy Now |
DISTI #
78Y9275
|
Avnet Americas | Conn Housing PL 6 POS 2.54mm ST Cable Mount - Bulk (Alt: 78Y9275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 78 Partner Stock |
|
$2.3700 / $2.7200 | Buy Now |
DISTI #
571-2272975-1
|
Mouser Electronics | Automotive Connectors 6 Pos. Sealed MCON 1.2 Connect RoHS: Compliant | 2981 |
|
$1.9600 / $2.6200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$1.7900 | Buy Now |
DISTI #
AMP2272975-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1759 / $2.2084 | Buy Now | |
|
Onlinecomponents.com | 6 Pos. Sealed MCON 1.2 Connect |
2492 Partner Stock |
|
$1.8300 / $2.5400 | Buy Now |
DISTI #
2272975-1
|
TTI | Automotive Connectors 6 Pos. Sealed MCON 1.2 Connect RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 5678 In Stock |
|
$1.8400 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2272975-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2272975-1
TE Connectivity
6 Pos. Sealed MCON 1.2 Connect
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.72 inch | |
Body Depth | 1.285 inch | |
Body Length | 0.964 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |