Part Details for 2273105-2 by TE Connectivity
Overview of 2273105-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2273105-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9201
|
Newark | M12 X 1.0 Angled Socket Pigt Sh 3 Led A |Te Connectivity 2273105-2 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 / $20.9700 | Buy Now |
DISTI #
A135816-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 9.84' Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$15.3981 / $21.7400 | Buy Now |
DISTI #
2273105-2
|
Avnet Americas | Cable Assembly PUR 3m 22AWG 4POS M12 RA Circular F Carton (Alt: 2273105-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$13.2278 / $15.9182 | Buy Now |
DISTI #
571-2273105-2
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 x 1.0 angled socket pigt SH 3 A RoHS: Compliant | 0 |
|
$15.3300 / $21.3000 | Order Now |
DISTI #
72149597
|
RS | M12 x 1.0 angled socket pigt SH 3 LED A | TE Connectivity 2273105-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.4100 / $20.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks Container: Box | 0Box |
|
$13.1900 | Buy Now |
DISTI #
AMP2273105-2
|
Heilind Electronics | M12 X 1.0 ANGLED SOCKET PIGT S | Americas - 0 in Stock |
|
$15.7647 / $17.2462 | Buy Now |
|
Onlinecomponents.com | M12 x 1.0 angled socket pigt SH 3 LED A RoHS: Compliant | 0 |
|
$13.6100 / $19.7300 | Buy Now |
DISTI #
AMP2273105-2
|
Interstate Connecting Components | M12 X 1.0 ANGLED SOCKET PIGT S | 0 |
|
$15.7647 / $17.2462 | Buy Now |
DISTI #
2273105-2
|
Avnet Abacus | (Alt: 2273105-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2273105-2
2273105-2 CAD Models
2273105-2 Part Data Attributes
|
2273105-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273105-2
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 24 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |