-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAGE ASSEMBLY, CFP2, 1X1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125768-ND
|
DigiKey | CONN CFP2 CAGE PRESS-FIT R/A Min Qty: 1 Lead time: 15 Weeks Container: Tray |
190 In Stock |
|
$18.7062 / $26.5800 | Buy Now |
DISTI #
2274843-2
|
Avnet Americas | CAGE ASSEMBLY, CFP2, 1X1 - Trays (Alt: 2274843-2) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$16.4321 / $19.7742 | Buy Now |
DISTI #
71038107
|
RS | I/O Connectors, CAGE ASSEMBLY, CFP2, 1X1 | TE Connectivity 2274843-2 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6800 / $25.7400 | RFQ |
|
Future Electronics | CAGE ASSEMBLY, CFP2, 1X1 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$16.9600 | Buy Now |
DISTI #
AMP2274843-2
|
Heilind Electronics | CAGE ASSEMBLY, CFP2, 1X1 | Americas - 0 in Stock |
|
$20.4787 / $20.7844 | Buy Now |
|
Onlinecomponents.com | CAGE ASSEMBLY, CFP2, 1X1 |
180 In Stock |
|
$15.5000 / $21.8000 | Buy Now |
DISTI #
66395728
|
Verical | Connector Accessories Cage Right Angle Nickel Silver Alloy Min Qty: 10 Package Multiple: 10 Date Code: 2251 | Americas - 180 |
|
$23.4303 / $28.0928 | Buy Now |
DISTI #
2274843-2
|
TTI | I/O Connectors CAGE ASSEMBLY CFP2, 1X1 Min Qty: 180 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$15.8700 / $16.8800 | Buy Now |
DISTI #
2274843-2
|
Avnet Americas | CAGE ASSEMBLY, CFP2, 1X1 - Trays (Alt: 2274843-2) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$16.4321 / $19.7742 | Buy Now |
DISTI #
2274843-2
|
Avnet Americas | CAGE ASSEMBLY, CFP2, 1X1 - Trays (Alt: 2274843-2) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$16.4321 / $19.7742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2274843-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2274843-2
TE Connectivity
CAGE ASSEMBLY, CFP2, 1X1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CAGE ASSEMBLY | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |