Part Details for 2275229 (ALTERNATE: 2275229) by RS Pro
Overview of 2275229 (ALTERNATE: 2275229) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2275229 (ALTERNATE: 2275229)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73029018
|
RS | Soft Motor Starter 187-575VAC Motor 3 Phase 18.5kW/400VAC 37A IP42 | RS PRO 2275229 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$499.4100 | Buy Now |