Part Details for 22759/33-24-8 by TE Connectivity
Overview of 22759/33-24-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/33-24-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1206
|
Newark | Wire And Cable, 1 Conductor(S), 24Awg |Raychem Te Connectivity 22759/33-24-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 / $1.1700 | Buy Now |
DISTI #
2266-22759/33-24-8-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V GRAY Min Qty: 120 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
2181 In Stock |
|
$0.5700 / $0.5900 | Buy Now |
DISTI #
22759/33-24-8-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V GRAY Min Qty: 120 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-216444-000
|
Mouser Electronics | Hook-up Wire 22759/33-24-8 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Onlinecomponents.com | 22759/33-24-8 RoHS: Compliant |
2181 Partner Stock |
|
$0.9640 / $1.6500 | Buy Now |
DISTI #
RYC22759/33-24-8
|
Interstate Connecting Components | 22759/33-24-8 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 22759/33-24-8
|
PEI Genesis | Wire And Cable, 1 Conductor( | 2181 |
|
Buy Now | |
|
Master Electronics | 22759/33-24-8 RoHS: Compliant |
2181 Partner Stock |
|
$0.9640 / $1.6500 | Buy Now |
Part Details for 22759/33-24-8
22759/33-24-8 CAD Models
22759/33-24-8 Part Data Attributes:
|
22759/33-24-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/33-24-8
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |