Part Details for 22759/34-8-5 by TE Connectivity
Overview of 22759/34-8-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/34-8-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6906
|
Newark | 22759/34-8-5 |Te Connectivity 22759/34-8-5 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$4.6700 | Buy Now |
DISTI #
484-22759/34-8-5-ND
|
DigiKey | 22759/34-8-5 Min Qty: 2000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,021.6473 | Buy Now |
DISTI #
778575-000
|
Avnet Americas | Cable 1 Conductor 8AWG Tin Plated Copper 600V Green - Bulk (Alt: 778575-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0442 / $4.5661 | Buy Now |
|
Onlinecomponents.com | 22759/34-8-5 RoHS: Compliant | 0 |
|
$4.1800 / $11.7400 | Buy Now |
DISTI #
778575-000
|
TTI | Hook-up Wire 22759/34-8-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 200 In Stock |
|
$5.4400 | Buy Now |
DISTI #
778575-000
|
Avnet Americas | Cable 1 Conductor 8AWG Tin Plated Copper 600V Green - Bulk (Alt: 778575-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0442 / $4.5661 | Buy Now |
DISTI #
778575-000
|
Avnet Americas | Cable 1 Conductor 8AWG Tin Plated Copper 600V Green - Bulk (Alt: 778575-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0442 / $4.5661 | Buy Now |
|
Master Electronics | 22759/34-8-5 RoHS: Compliant | 0 |
|
$4.1800 / $11.7400 | Buy Now |
Part Details for 22759/34-8-5
22759/34-8-5 CAD Models
22759/34-8-5 Part Data Attributes
|
22759/34-8-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/34-8-5
TE Connectivity
Wire And Cable, 8AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |