Part Details for 2277048 by Phoenix Contact
Overview of 2277048 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2277048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9178-ND
|
DigiKey | CURR SENSE XFMR 250A DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$40.8935 / $48.1100 | Buy Now |
DISTI #
651-2277048
|
Mouser Electronics | Current Transformers PACT MCR-V1-21- 44-250-5A-1 RoHS: Compliant | 2 |
|
$40.8900 / $45.8300 | Buy Now |
|
Onlinecomponents.com | Bus-bar current transformer - 250 A AC primary current, 5 A AC secondary current, accuracy class 1, 5 VA rated power RoHS: Compliant | 0 |
|
$42.3300 / $53.7700 | Buy Now |
DISTI #
000000000003478831
|
Sager | Current Transformers PACT MCR-V1-21- 44-250-5A-1 Min Qty: 1 | 0 |
|
$51.4100 / $57.5700 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 420 |
|
RFQ | |
|
Master Electronics | Bus-bar current transformer - 250 A AC primary current, 5 A AC secondary current, accuracy class 1, 5 VA rated power RoHS: Compliant | 0 |
|
$42.3300 / $53.7700 | Buy Now |
|
Neutron USA | Current Transformers PACT MCR-V1-21- 44-250-5A-1 | 5 |
|
$153.8000 | Buy Now |
Part Details for 2277048
2277048 CAD Models
2277048 Part Data Attributes:
|
2277048
Phoenix Contact
Buy Now
|
Compare Parts:
2277048
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |