Part Details for 2277873 by Phoenix Contact
Overview of 2277873 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2277873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277873-ND
|
DigiKey | CURR SENSE XFMR 200A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.1800 | Buy Now |
DISTI #
651-2277873
|
Mouser Electronics | Current Transformers PACT MCR-V2-6015-85- 200-5A-1 | 0 |
|
$57.9000 / $59.1600 | Order Now |
DISTI #
71910895
|
RS | Current transformer | Phoenix Contact 2277873 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6300 / $59.1800 | RFQ |
|
Onlinecomponents.com | Window-type current transformer - 200 A AC primary current, 5 A AC secondary current, accuracy class 1, 2.5 VA rated power RoHS: Compliant | 0 |
|
$56.4500 / $73.4900 | Buy Now |
DISTI #
000000000005434442
|
Sager | Current Transformers PACT MCR-V2-6015-85- 200-5A-1 Min Qty: 1 | 0 |
|
$71.5500 / $80.1400 | Buy Now |
|
Dynamic Solutions GmbH | Current transformer | 1700 |
|
RFQ | |
|
Master Electronics | Window-type current transformer - 200 A AC primary current, 5 A AC secondary current, accuracy class 1, 2.5 VA rated power RoHS: Compliant | 0 |
|
$56.4500 / $73.4900 | Buy Now |