Part Details for 2278377 (ALTERNATE: MCO 1 5/ 4-G1R-3 5 KMGY) by Phoenix Contact
Overview of 2278377 (ALTERNATE: MCO 1 5/ 4-G1R-3 5 KMGY) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2278377 (ALTERNATE: MCO 1 5/ 4-G1R-3 5 KMGY)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71260564
|
RS | Connector, PCB Header, 4 Position, 8A, 160V, MCO 1 5/ 4-G1R-3 5 KMGY | Phoenix Contact 2278377 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.9300 | RFQ |