-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2278706-8-ND
|
DigiKey | 6POS, AMP MCP 1.5K, REC HSG, ASS Min Qty: 2250 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9826 | Buy Now |
DISTI #
2278706-8
|
Avnet Americas | 6POS, AMP MCP 1.5K, REC HSG, ASSY - Bag (Alt: 2278706-8) Min Qty: 2250 Package Multiple: 2250 Container: Bag | 0 |
|
$0.9651 / $1.0896 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2250 Package Multiple: 450 Container: Bag | 0Bag |
|
$0.9380 | Buy Now |
DISTI #
AMP2278706-8
|
Heilind Electronics | 6POS, AMP MCP 1.5K, REC HSG, A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6POS, AMP MCP 1.5K, REC HSG, ASSY | 0 |
|
$0.9660 / $2.0220 | Buy Now |
DISTI #
2278706-8
|
Avnet Americas | 6POS, AMP MCP 1.5K, REC HSG, ASSY - Bag (Alt: 2278706-8) Min Qty: 2250 Package Multiple: 2250 Container: Bag | 0 |
|
$0.9651 / $1.0896 | Buy Now |
DISTI #
2278706-8
|
Avnet Americas | 6POS, AMP MCP 1.5K, REC HSG, ASSY - Bag (Alt: 2278706-8) Min Qty: 2250 Package Multiple: 2250 Container: Bag | 0 |
|
$0.9651 / $1.0896 | Buy Now |
DISTI #
AMP2278706-8
|
Interstate Connecting Components | 6POS, AMP MCP 1.5K, REC HSG, A | 0 |
|
Buy Now | |
|
Master Electronics | 6POS, AMP MCP 1.5K, REC HSG, ASSY | 0 |
|
$0.9660 / $2.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2278706-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2278706-8
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.23 inch | |
Body Depth | 0.767 inch | |
Body Length | 1 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Terminal Pitch | 4 mm |