Part Details for 227974 (ALTERNATE: 227974) by RS Pro
Overview of 227974 (ALTERNATE: 227974) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227974 (ALTERNATE: 227974)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637379
|
RS | Cable Spiral Wrap White PE 4mm Inner Diameter 25mm Outer Diameter 5m Length | RS PRO 227974 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 21 Weeks, 0 Days Container: Reel | 18 |
|
$1.9600 / $2.4400 | Buy Now |