Part Details for 2279900-R by Microchip Technology Inc
Overview of 2279900-R by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2279900-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5594
|
Newark | Ack-I-Ra-Hdmsas-4Rasata-Sb-.8M Rohs Compliant: Yes |Microchip 2279900-R Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.5600 | Buy Now |
DISTI #
2279900-R-ND
|
DigiKey | ADAPTEC I-RA-HDMSAS-4RASATA-SB-. Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$27.5600 | Buy Now |
DISTI #
2279900-R
|
Avnet Americas | Cable Assembly Round 0.8m Mini-SAS HD to Mini-SAS HD PL-PL - Bulk (Alt: 2279900-R) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5600 | Buy Now |
DISTI #
494-2279900-R
|
Mouser Electronics | Other Modules ACK-I-rA-HDmSAS-4rASATA-SB-.8M RoHS: Compliant | 23 |
|
$27.5600 | Buy Now |
DISTI #
2279900-R
|
Microchip Technology Inc | ACK-I-rA-HDmSAS-4rASATA-SB-.8M, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
2458 Alternates Available |
|
$27.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.4000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly SATA 0.8m Mini-SAS HD to 4(Serial ATA) M-M Bag |
30 In Stock 2504 Factory Stock |
|
$26.1600 / $32.3700 | Buy Now |
DISTI #
59466770
|
Verical | Cable Assembly SATA 0.8m Mini-SAS HD to 4(Serial ATA) M-M Bag Min Qty: 2 Package Multiple: 1 Date Code: 2105 | Americas - 30 |
|
$34.7504 / $40.6148 | Buy Now |
DISTI #
2279900-R
|
Avnet Americas | Cable Assembly Round 0.8m Mini-SAS HD to Mini-SAS HD PL-PL - Bulk (Alt: 2279900-R) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5600 | Buy Now |
|
Ameya Holding Limited | 1777 |
|
RFQ |
Part Details for 2279900-R
2279900-R CAD Models
2279900-R Part Data Attributes:
|
2279900-R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2279900-R
Microchip Technology Inc
Cable Assembly, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Connector Side1 | 4XMINI SCSI HD | |
Connector Side2 | 4X1 SATA | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |