Part Details for 227CKS200M by Cornell Dubilier Electronics Inc
Overview of 227CKS200M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227CKS200M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227CKS200M-ND
|
DigiKey | CAP ALUM 220UF 20% 200V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4196 In Stock |
|
$1.0614 / $3.1500 | Buy Now |
DISTI #
598-227CKS200M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 200V 20% LYTICS/IC RoHS: Compliant | 289 |
|
$1.0400 / $2.9000 | Buy Now |
Part Details for 227CKS200M
227CKS200M CAD Models
227CKS200M Part Data Attributes
|
227CKS200M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227CKS200M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.33 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 960 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 227CKS200M
This table gives cross-reference parts and alternative options found for 227CKS200M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227CKS200M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221MCM1635WP00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WP00J |
8221MCM1635WP00C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WP00C |
8221MCM1635WP05J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WP05J |
8221MCM1635WP05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WP05D |
8221MCM1635WP01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WP01N |
8221MCM1635WPN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WPN10 |
8221MCM1635WPN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WPN0C |
8221MCM1635WPN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WPN4D |
8221MCM1635WP04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WP04D |
8221MCM1635WPN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227CKS200M vs 8221MCM1635WPN1F |