Part Details for 227LBA350M2CD by Cornell Dubilier Electronics Inc
Overview of 227LBA350M2CD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 227LBA350M2CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227LBA350M2CD-ND
|
DigiKey | CAP ALUM 220UF 20% 350V SNAP Min Qty: 3000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7949 | Buy Now |
DISTI #
598-227LBA350M2CD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 350V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
Part Details for 227LBA350M2CD
227LBA350M2CD CAD Models
227LBA350M2CD Part Data Attributes:
|
227LBA350M2CD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227LBA350M2CD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130.36 mΩ | |
Leakage Current | 0.8325 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1530 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 227LBA350M2CD
This table gives cross-reference parts and alternative options found for 227LBA350M2CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227LBA350M2CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350USC220MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 227LBA350M2CD vs 350USC220MEFCSN25X30 |
350USC220MSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 227LBA350M2CD vs 350USC220MSN25X30 |
SLPX221M350C3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 227LBA350M2CD vs SLPX221M350C3P3A |