Part Details for 227TTA016M by Cornell Dubilier Electronics Inc
Overview of 227TTA016M by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227TTA016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1103-ND
|
DigiKey | CAP ALUM 220UF 20% 16V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1574 In Stock |
|
$0.3292 / $1.0600 | Buy Now |
DISTI #
598-227TTA016M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% RoHS: Compliant | 1777 |
|
$0.3160 / $1.0300 | Buy Now |
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 480 |
|
$0.4426 / $1.1065 | Buy Now |
DISTI #
227TTA016M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 7000 In Stock |
|
$0.2920 / $0.3990 | Buy Now |
Part Details for 227TTA016M
227TTA016M CAD Models
227TTA016M Part Data Attributes
|
227TTA016M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227TTA016M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1507.1 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1056 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 227TTA016M
This table gives cross-reference parts and alternative options found for 227TTA016M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227TTA016M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NASA221M16V8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 227TTA016M vs NASA221M16V8X16 |
202D221M016XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 227TTA016M vs 202D221M016XX |