Part Details for 227TTA016M by Illinois Capacitor Inc
Overview of 227TTA016M by Illinois Capacitor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227TTA016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70111875
|
RS | Capacitor, Aluminum Electrolytic, Cap 220 uF, Tol 20%, Vol-Rtg 16 VDC, Axial | Illinois Capacitor - A Brand of Cornell Dubilier 227TTA016M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 99 |
|
$0.7300 / $0.9900 | Buy Now |
|
Future Electronics | TTA Series 220 uF 16 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 10046Bag |
|
$0.5200 / $0.6250 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220uF ±20% - 16WVDC - +85°C |
4502 In Stock 8494 Factory Stock |
|
$0.2925 / $0.4844 | Buy Now |
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 260 |
|
$0.3098 / $0.6639 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 37 |
|
$0.4760 / $0.5950 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 128 |
|
$0.3325 / $0.6650 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 220uf, 16V, 20±% | 51 |
|
$0.6639 / $1.1065 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 220uF ±20% - 16WVDC - +85°C |
4502 In Stock 8494 Factory Stock |
|
$0.2925 / $0.4844 | Buy Now |
Part Details for 227TTA016M
227TTA016M CAD Models
227TTA016M Part Data Attributes
|
227TTA016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227TTA016M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel/Ammo Pack, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1281 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1056 mA | |
Manufacturer Series | TTA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Series | TTA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |