Part Details for 227XMPL2R5MG197 by Illinois Capacitor Inc
Overview of 227XMPL2R5MG197 by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for 227XMPL2R5MG197
227XMPL2R5MG197 CAD Models
227XMPL2R5MG197 Part Data Attributes:
|
227XMPL2R5MG197
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227XMPL2R5MG197
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Manufacturer Series | XMPL | |
Number of Terminals | 2 |