Part Details for 2280336 by Phoenix Contact
Overview of 2280336 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2280336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X5879
|
Newark | Dflk-D37 Sub/S |Phoenix Contact 2280336 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5169-ND
|
DigiKey | INTER MOD D SUB PINSTRIP 37 POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$194.4330 / $228.7400 | Buy Now |
DISTI #
651-2280336
|
Mouser Electronics | Terminal Block Interface Modules DFLK-D37 SUB/S RoHS: Compliant | 2 |
|
$202.3700 / $224.1600 | Buy Now |
|
Onlinecomponents.com | The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of positions: 37). A separate ground tap is available. RoHS: Compliant |
3 In Stock |
|
$187.0400 / $204.2700 | Buy Now |
DISTI #
2280336
|
TTI | Terminal Block Interface Modules DFLK-D37 SUB/S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$182.8500 / $199.2600 | Buy Now |
DISTI #
000000000000052548
|
Sager | Terminal Block Interface Modules DFLK-D37 SUB/S Min Qty: 1 | 0 |
|
$235.8600 / $254.0000 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1700 |
|
RFQ | |
|
Master Electronics | The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of positions: 37). A separate ground tap is available. RoHS: Compliant |
3 In Stock |
|
$187.0400 / $204.2700 | Buy Now |
|
Neutron USA | Adapter Terminal Block, Interface Module, Screw 37 Pos 2 Row To D-Sub Male 37 Pos 2 Row, DFLK-D37 SUB/S | 13 |
|
$518.9000 | Buy Now |
Part Details for 2280336
2280336 CAD Models
2280336 Part Data Attributes
|
2280336
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2280336
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |