Part Details for 2280355-3 by TE Connectivity
Overview of 2280355-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2280355-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK9387
|
Newark | 110 V Model 17 |Raychem Te Connectivity 2280355-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23,257.0300 / $25,107.0200 | Buy Now |
DISTI #
2280355-3-ND
|
DigiKey | MODEL 17 BELT HEATER 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14,960.3300 | Buy Now |
DISTI #
2280355-3
|
Avnet Americas | 110 V MODEL 17 - Bulk (Alt: 2280355-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2280355-3
|
Mouser Electronics | Bench Top Tools MODEL 17 BELT HEATER 110V | 0 |
|
$15,552.7100 | Order Now |
|
Onlinecomponents.com | 110 V MODEL 17 RoHS: Compliant | 0 |
|
$13,641.4900 / $14,399.3500 | Buy Now |
DISTI #
2280355-3
|
TTI | Bench Top Tools MODEL 17 BELT HEATER 110V Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005428254
|
Sager | Bench Top Tools MODEL 17 BELT HEATER 110V | 0 |
|
Buy Now | |
|
Master Electronics | 110 V MODEL 17 RoHS: Compliant | 0 |
|
$13,641.4900 / $14,399.3500 | Buy Now |
Part Details for 2280355-3
2280355-3 CAD Models
2280355-3 Part Data Attributes
|
2280355-3
TE Connectivity
Buy Now
|
Compare Parts:
2280355-3
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |