-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TWIN BNC PCB RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y0743
|
Newark | Twin Bnc Pcb Rcpt |Amp Te Connectivity 228686-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | TWIN BNC PCB RCPT RoHS: Compliant |
6 Partner Stock |
|
$6.3000 / $9.2300 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | Connector, Rf, Pcb Mount, Jack, 2 Contacts, Skt, Pc Tail Terminal | 20 |
|
$6.9000 / $13.8000 | Buy Now |
|
Quest Components | Connector, Rf, Pcb Mount, Jack, 2 Contacts, Skt, Pc Tail Terminal | 31 |
|
$8.7135 / $14.1300 | Buy Now |
|
Quest Components | Connector, Rf, Pcb Mount, Jack, 2 Contacts, Skt, Pc Tail Terminal | 20 |
|
$17.9450 / $21.8250 | Buy Now |
DISTI #
TE Connectivity 228686-1
|
PEI Genesis | RF Twinaxial Connector 3 Cont | 0 |
|
Buy Now | |
DISTI #
228686-1
|
Avnet Abacus | Conn BNC RCP Solder RA Thru-Hole Gold (Alt: 228686-1) RoHS: Compliant Min Qty: 35 Package Multiple: 35 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TWIN BNC PCB RCPT RoHS: Compliant |
6 Partner Stock |
|
$6.3000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
228686-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228686-1
TE Connectivity
TWIN BNC PCB RCPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Terminal Pitch | 3.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |